User & Safety Instructions 809990 Cimco Cimco Werkzeuge 207468 Hole saw 68 mm rust-proof 1 pc(s)
Description
HSS bi-metal hole saws with Vario toothing, the variable tooth pitch (4-6 teeth per inch) ensures that the chatter-free drilling. Hole saws with recording thread, from 32 mm ø additional attachment holes, for the rational drilling: steel, cast iron, stainless steel, copper, non-ferrous metals, hard and soft wood, sheetrock disks and other materials.
Features
Say length 50 mm
recording thread M14.
Hints
This text is machine translated.
Description
HSS bi-metal hole saws with Vario toothing, the variable tooth pitch (4-6 teeth per inch) ensures that the chatter-free drilling. Hole saws with recording thread, from 32 mm ø additional attachment holes, for the rational drilling: steel, cast iron, stainless steel, copper, non-ferrous metals, hard and soft wood, sheetrock disks and other materials.
Features
Say length 50 mm
recording thread M14.
Hints
This text is machine translated.
What kind of Drill Bits, Compass Saws are you looking for?