• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco FLEXI-CRIMP PRO 101945 Squeezer Ferrules 0.5 up to 16 mm²

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Front press pliers 0.5 - 16 mm ²

  • Square Front pressing, perfect fit for the technique
  • High-precision crimp die, avoids the verklemmungen fit sleeves
  • Ergonomic 2-component grip cover for fatigue-free working

Technical specifications

Product type

Squeezer

Manufacturer part #

101945

Range of uses

Ferrules

Crimp area

0.5 up to 16 mm²

Crimp area (min.)

0.5 mm²

Crimp area (max.)

16 mm²

Width

122 mm

Height

23 mm

Weight

450.00

Factory colour

Multicolour

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1873366 Cimco FLEXI-CRIMP PRO 101945 Squeezer Ferrules 0.5 up to 16 mm²

Description

The Square FRONTPRESSPLIERS FLEXI-CRIMP PER covers all wire end sleeves cross-sections of 0.5 mm² to 16mm². With the help of the shift lever is the cross-section at lightning speed. Small and handy-with balanced balance and ergonomic 2-components-Grip covers, even many crimping operations for the usual simple work, without joints or tendons through the earth. The new spring system promises a constant crimping quality with a tested, extended service life of the tool. Regular life tests were standing times of several 10,000 crimping operations achieved and permanently confirmed.


This text is machine translated.

More interesting products

(*All information is plus legal VAT)