• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco Halbmaske P3 140285 Half mask respirator Size: L/XL

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Half mask P3, size L/XL, without filter

  • Size L/XL
  • Without filter
  • EN 140:1998

Technical specifications

Product type

Half mask respirator

Size

L/XL

Weight

100 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553617 Cimco Halbmaske P3 140285 Half mask respirator Size: L/XL

Description

Half mask with exchangeable filters for reliable protection against particles and fibers. Easy filter mounting without adapter. Comfortable sealing seat through anatomic sealing lip. The half masks fulfill the EN 140:1998 and are low maintenance and long life. Particle filters P3 can be combined easily and without any tools (must be ordered separately). Thanks to the high quality of the design of this mask, a preventive examination G26/AMR 14.2 is not mandatory.

This text is machine translated.

What kind of Half-Mask Respirators are you looking for?