• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco VDE 165 mm 1/4" DIN 3123 112818 VDE extension Drive (screwdriver) 1/4" 165 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VDE EXTENSION 1/4" 165 MM

  • VDE-insulated design
  • Simplifies working in difficult to access places

Technical specifications

Product type

VDE extension

Drive

1/4"

Length

165 mm

Weight

0.074 kg

Width

17 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3827440 Cimco VDE 165 mm 1/4" DIN 3123 112818 VDE extension Drive (screwdriver) 1/4" 165 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3827440 Cimco VDE 165 mm 1/4" DIN 3123 112818 VDE extension Drive (screwdriver) 1/4" 165 mm 1 pc(s)

Description

The VDE extension 1/4" with 165 mm provides additional range for insulated socket wrenches in electrical trade.

This text is machine translated.

Scope of delivery

  • VDE EXTENSION 1/4" 165 MM

What kind of Bit Accessories are you looking for?