• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco VDE 3/8" DIN 3122 112861 Forward/reverse socket wrench 3/8" 200 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length of handle 150 mm
Product type

Forward/reverse socket wrench

Downforce

3/8"

Length

200 mm

Material

Steel

Material properties

insulated

Weight

0.396 kg

Width

43 mm

Height

71 mm

Dim

(L x W x H) 200 x 43 x 71 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3827469 Cimco VDE 3/8" DIN 3122 112861 Forward/reverse socket wrench 3/8" 200 mm

User & Safety Instructions

User & Safety Instructions 3827469 Cimco VDE 3/8" DIN 3122 112861 Forward/reverse socket wrench 3/8" 200 mm

Description

The VDE 3/8" ratchet was developed for daily use in electrical trade. It serves as a central component of the insulated socket wrench system and enables efficient working with the appropriate VDE socket wrench inserts and extensions. Thanks to the switchable function the ratchet is suitable for various mounting and service tasks.

This text is machine translated.

Scope of delivery

  • VDE RATCHET 3/8"

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.