• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco VDE 8 mm 1/4" 112808 Allen Bits 8 mm 1/4" 1/4"

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VDE-SOCKET WRENCH SET 1/4" 8 MM

  • 1/4" drive
  • Width 8 mm
  • VDE-insulated design
  • For controlled screw connections with hexagonal profile

Technical specifications

Product type

Bits

Drive

1/4"

Spanner size

8 mm

Ratchet bits (inch)

1/4"

Downforce

Allen

Length

41 mm

Material properties

insulated

Width

17 mm

Weight

0.016 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3827430 Cimco VDE 8 mm 1/4" 112808 Allen Bits 8 mm 1/4" 1/4"

User & Safety Instructions

User & Safety Instructions 3827430 Cimco VDE 8 mm 1/4" 112808 Allen Bits 8 mm 1/4" 1/4"

Description

The VDE hexagonal socket wrench 1/4" in 8 mm supplements the insulated tool system with appropriate spanner size for electric use.

This text is machine translated.

Scope of delivery

  • VDE-SOCKET WRENCH SET 1/4" 8 MM