• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco VDE 9 mm 3/8" 112829 Allen Bits 9 mm 3/8" 3/8"

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bits

Drive

3/8"

Spanner size

9 mm

Ratchet bits (inch)

3/8"

Downforce

Allen

Length

45 m

Material properties

insulated

Width

22 mm

Weight

0.03 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3827445 Cimco VDE 9 mm 3/8" 112829 Allen Bits 9 mm 3/8" 3/8"

User & Safety Instructions

User & Safety Instructions 3827445 Cimco VDE 9 mm 3/8" 112829 Allen Bits 9 mm 3/8" 3/8"

Description

The VDE 3/8" hex socket wrench in 9 mm is designed for professional use in electrical engineering. It supports electricians in controlled screw work on hexagon screw joints and supplements VDE torque tools as well as ratchet spanners by the appropriate width width. With the coordinated execution, the application is suitable for assembly, service and maintenance.

This text is machine translated.

Scope of delivery

  • VDE-SOCKET WRENCH SET 3/8" 9 MM