• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco VDE-Drehmoment/Steckschl.Set 3/8" 20-tlg Bit set 3/8" (10 mm) 112847

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit set

Drive

3/8" (10 mm)

Material

Steel

Material properties

insulated

Spanner size

6 mm

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

20 mm

22 mm

Show more
Downforce

Allen

Dim

(L x W x H) 440 x 360 x 115 mm

Length

440 mm

Width

360 mm

Height

115 mm

Weight

4.46 kg

Content

1 Set

Documents & Downloads

Datasheet

Datasheet 3827499 Cimco VDE-Drehmoment/Steckschl.Set 3/8" 20-tlg Bit set 3/8" (10 mm) 112847

User & Safety Instructions

User & Safety Instructions 3827499 Cimco VDE-Drehmoment/Steckschl.Set 3/8" 20-tlg Bit set 3/8" (10 mm) 112847

Description

The VDE torque socket wrench set 3/8 inch, 20 piece, connects a VDE torque wrench with the insulated socket wrench system. Thus the set is particularly suitable for electricians who need the defined torque fitting elements and suitable socket wrench inserts in an orderly complete system. The composition in L-BXX supports a clean organization in mobile use, in the workshop or at the construction site.

This text is machine translated.

Features

  • VDE TORQUE WRENCH CTW-VDE 50
  • VDE ratchet 3/8
  • VDE extension 90, 170 mm
  • VDE-socket wrench set 6 / 10 / 8 / 9 / 7 / 11 / 15 / 13 / 14 / 12 / 16 / 17 / 18 / 19 / 20 / 22 mm

Scope of delivery

  • VDE TORQUE WRENCH SET 3 / 8 ", 20 PIECE

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.