• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco VDE INHEX 4 KK Electrician, Universal Allen Interchangeable bit 4 4 mm 80 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VDE-Interchangeable blade for hexagonal screws with ball head 4 for CTS-VDE 6

  • Design for inner-hexagonal screws with ball-head 4
  • Suitable for VDE torque screwdriver CTS-VDE 6
  • VDE insulated design for professional electric field
  • Quick change of the required screw profile
  • Suitable for assembly, service and maintenance work

Technical specifications

Product type

Interchangeable bit

Range of use

Electrician

Universal

Downforce

Allen

Size

4

Spanner size

4 mm

Blade length

80 mm

Length

135 mm

Material

Steel

Material properties

insulated

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3827423 Cimco VDE INHEX 4 KK Electrician, Universal Allen Interchangeable bit 4 4 mm 80 mm

User & Safety Instructions

User & Safety Instructions 3827423 Cimco VDE INHEX 4 KK Electrician, Universal Allen Interchangeable bit 4 4 mm 80 mm

Description

The VDE chaning blade for hexagon socket head socket with ball-head socket 4 extends the CTS-VDE 6 by the fitting profile for controlled screw connections in electronics trade.

This text is machine translated.

Scope of delivery

  • VDE-Interchangeable blade for hexagonal screws with ball head 4 for CTS-VDE 6