• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco VDE Inhex 5mm 3/8" 112852 Allen Bits 5 mm 3/8"

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bits

Drive

3/8"

Spanner size

5 mm

Downforce

Allen

Length

50 mm

Material properties

insulated

Width

22 mm

Weight

0.03 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3827460 Cimco VDE Inhex 5mm 3/8" 112852 Allen Bits 5 mm 3/8"

User & Safety Instructions

User & Safety Instructions 3827460 Cimco VDE Inhex 5mm 3/8" 112852 Allen Bits 5 mm 3/8"

Description

The VDE Inhex 3/8" socket wrench insert in 5 mm was developed for precision work on Allen screws. It supplements the insulated socket spanner system for professional applications in electrical trade and supports safe working on electrical systems. Thus the application is a suitable solution for service, installation and maintenance.

This text is machine translated.

Scope of delivery

  • VDE SOCKET WRENCH SET INHEX 3/8" 5 MM