• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco VDE PZ 2 Electrician, Universal Phillips Interchangeable bit 100 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VDE - Interchangeable blade for Phillips screws PZ 2 for CTS-VDE 6

  • Design for cross-head screws PZ 2
  • Suitable for VDE torque screwdriver CTS-VDE 6
  • VDE insulated design for professional electric field
  • Quick change of the required screw profile
  • Suitable for assembly, service and maintenance work

Technical specifications

Product type

Interchangeable bit

Range of use

Electrician

Universal

Downforce

Phillips

Blade length

100 mm

Length

155 mm

Material properties

insulated

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3827412 Cimco VDE PZ 2 Electrician, Universal Phillips Interchangeable bit 100 mm

User & Safety Instructions

User & Safety Instructions 3827412 Cimco VDE PZ 2 Electrician, Universal Phillips Interchangeable bit 100 mm

Description

The VDE changeover blade for PZ 2 crosshead screws extends the CTS-VDE 6 by the suitable profile for controlled screw connections in electronics DIY.

This text is machine translated.

Scope of delivery

  • VDE - Interchangeable blade for Phillips screws PZ 2 for CTS-VDE 6