• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco VDE SL 3,0 x 0,5 Electrician, Universal Slot Interchangeable bit 3 mm 58 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VDE - Interchangeable blade for slot screws 3.0 mm for CTS-VDE 6

  • For 3.0 mm slotted screws
  • Suitable for VDE torque screwdriver CTS-VDE 6
  • VDE insulated design for professional electric field
  • Quick change of the required screw profile
  • Suitable for assembly, service and maintenance work

Technical specifications

Product type

Interchangeable bit

Range of use

Electrician

Universal

Downforce

Slot

Blade width

3 mm

Blade thickness

0.5 mm

Blade length

58 mm

Length

116 mm

Material properties

insulated

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3827405 Cimco VDE SL 3,0 x 0,5 Electrician, Universal Slot Interchangeable bit 3 mm 58 mm

User & Safety Instructions

User & Safety Instructions 3827405 Cimco VDE SL 3,0 x 0,5 Electrician, Universal Slot Interchangeable bit 3 mm 58 mm

Description

The VDE chaning blade for slot screws 3.0 mm expands the CTS-VDE 6 by the suitable profile for controlled screw connections in electronic trade.

This text is machine translated.

Scope of delivery

  • VDE - Interchangeable blade for slot screws 3.0 mm for CTS-VDE 6