• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco VDE TX T30 3/8" 112858 Star Bits 3/8"

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bits

Drive

3/8"

Downforce

Star

Length

55 mm

Material properties

insulated

Width

30 mm

Weight

0.05 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3827466 Cimco VDE TX T30 3/8" 112858 Star Bits 3/8"

User & Safety Instructions

User & Safety Instructions 3827466 Cimco VDE TX T30 3/8" 112858 Star Bits 3/8"

Description

The VDE TX 3/8" in T30 is a suitable for controlled screwed glands with TX-profile in professional electrical usage. It supplements the VDE socket system with the appropriate profile size and supports electricians in precise assembly and maintenance work. In combination with matching insulated ratchets and extensions, a flexible system is created for different applications
dough.

This text is machine translated.

Scope of delivery

  • VDE SOCKET WRENCH SET TX 3/8" T30