• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

circuit breaker 80 A 2 makers 400 V AC ABB 2CDE282001R1080

Product type
circuit breaker
Nominal voltage
400 V AC
Number of pins
2
Nominal current - rounded value
80 A
Contact type
2 makers
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

circuit breaker

Contact type

2 makers

Nominal voltage

400 V AC

Number of pins

2

Nominal current

80 A

Nominal current - rounded value

80 A

AC

Off switch

FALSE

70 mm

80 A

400 V

2

25 kA

2

None

Grey

12 V

IP10

0

2

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3117915 circuit breaker 80 A 2 makers 400 V AC ABB 2CDE282001R1080

User & Safety Instructions

User & Safety Instructions 3117915 circuit breaker 80 A 2 makers 400 V AC ABB 2CDE282001R1080

Description

Switch disconnectors E 200 for DIN rail mounting in accordance with DIN EN 60715 with rated currents of 80 – 125 A available and limited rated short circuit current of 25kA. Additional auxiliary contacts S2C-H6R possible. Rapid removal without dismantling of phase rails possible and use of captive screws. An accessory locking device prevents illegal ON/OFF switching. Certified according to approvals VDE, CCC, EAC, KEMA

This text is machine translated.