• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

circuit breaker Die-cast Schneider Electric 31345

Product type
circuit breaker
Dim
(L x W x H) 146.5 x 410 x 300 mm
Material
Die-cast
Width
410 mm
Height
300 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

circuit breaker

Dim

(L x W x H) 146.5 x 410 x 300 mm

Material

Die-cast

Width

410 mm

Height

300 mm

Length

146.5 mm

IP40

Switching current (max.)

800 A

Switching voltage

250 V DC

690 V AC

Durability

3000 cycles

Max. temperature

+70 °C

Min. temperature

-25 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1870715 circuit breaker Die-cast Schneider Electric 31345

Description

Cut-off switch cast encapsulated 31345

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.