• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

circuit breaker Schneider Electric 31336

Product type
circuit breaker
Number of pins
3
Dim
(L x W x H) 146.5 x 340 x 300 mm
Width
340 mm
Height
300 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

circuit breaker

Number of pins

3

Dim

(L x W x H) 146.5 x 340 x 300 mm

Width

340 mm

Height

300 mm

Length

146.5 mm

IP40

Switching current (max.)

1600 A

Switching voltage

125 V DC

690 V AC

Durability

3000 cycles

Max. temperature

+70 °C

Min. temperature

-25 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1870706 circuit breaker Schneider Electric 31336

Description

Cutter 31336 Switch Disconnectors INTER PACT INTO THE 1600 3p 1600 A rotary drive black

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.