• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

circuit breaker Schneider Electric 31368

Product type
circuit breaker
Number of pins
3
Dim
(L x W x H) 227.5 x 347.5 x 440 mm
Width
347.5 mm
Height
440 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

circuit breaker

Number of pins

3

Dim

(L x W x H) 227.5 x 347.5 x 440 mm

Width

347.5 mm

Height

440 mm

Length

227.5 mm

IP40

Switching current (max.)

2500 A

Switching voltage

125 V DC

690 V AC

Durability

3000 cycles

Max. temperature

+70 °C

Min. temperature

-25 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1870732 circuit breaker Schneider Electric 31368

Description

Cutter 31368 Switch Disconnectors INTER PACT INV 2500 3p2500A

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.