• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breaker switch module Plastic 250 A Striebel & John 2CPX041804R9999

Product type
Circuit breaker switch module
Nominal current - rounded value
250 A
Dim
(W x H x D) 250 x 300 x 200 mm
Nominal current
250 A
Material
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 300
  • Width 250
  • With cover: Yes
  • Number of pins: -
  • Depth: 200
  • Number of switches: 0
  • Rated operating current 250
  • Suitable for zero voltage switches: No.
  • Suitable for switch: No.
  • Plastic cover plate: Yes
  • Fitted with switch disconnectors: No.
  • Circuit breaker fitted: No.
  • Equipped with zero voltage switch: No.
  • Fitted with switch: No.
  • With distributor terminals: Yes
  • Suitable for switch disconnectors: Yes
  • Suitable for circuit breakers: No.
Product type

Circuit breaker switch module

Dim

(W x H x D) 250 x 300 x 200 mm

Nominal current

250 A

Nominal current - rounded value

250 A

Material

Plastic

Width

250 mm

Height

300 mm

Depth

200 mm

250

300 mm

200 mm

TRUE

Closed

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2329000 Circuit breaker switch module Plastic 250 A Striebel & John 2CPX041804R9999

User & Safety Instructions

User & Safety Instructions 2329000 Circuit breaker switch module Plastic 250 A Striebel & John 2CPX041804R9999

Description

Interior fittings module, CombiLine, kit unassembled, for OT switch disconnectors unfitted, 2 RE = 300 mm latching unit, field width 1 = 250 mm, 24 space units, unfitted for the installation of 1 OT250E LV HRC switch disconnectors, for busbar system poles, rated current in max. 250 A, plastic covers, 90 degree pressure rotary shutter, RAL 7035, cover design: Closed, can be used from a cabinet depth of 200 mm, EDF or WR mounting frame must be ordered separately

This text is machine translated.