• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breaker switch module Plastic 630 A Striebel & John 2CPX041378R9999

Product type
Circuit breaker switch module
Number of pins
3.4
Nominal current - rounded value
630 A
Dim
(W x H x D) 500 x 450 x 260 mm
Nominal current
630 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 450
  • Width: 500
  • With cover: Yes
  • Number of pins: 3.4
  • Depth: 260
  • Number of switches: 0
  • Rated operating current 630
  • Suitable for zero voltage switches: No.
  • Suitable for switch: No.
  • Plastic cover plate: Yes
  • Fitted with switch disconnectors: No.
  • Circuit breaker fitted: No.
  • Equipped with zero voltage switch: No.
  • Fitted with switch: No.
  • With distributor terminals: Yes
  • Suitable for switch disconnectors: Yes
  • Suitable for circuit breakers: No.
Product type

Circuit breaker switch module

Number of pins

3.4

Dim

(W x H x D) 500 x 450 x 260 mm

Nominal current

630 A

Nominal current - rounded value

630 A

No. of partitions

72

Material

Plastic

Width

500 mm

Height

450 mm

Depth

260 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325558 Circuit breaker switch module Plastic 630 A Striebel & John 2CPX041378R9999

User & Safety Instructions

User & Safety Instructions 2325558 Circuit breaker switch module Plastic 630 A Striebel & John 2CPX041378R9999

Description

Interior fitting module, CombiLine, mounted in the cabinet, for OT switch disconnectors unfitted, 3 RE = 450 mm latching unit, 2 = 500 mm field width, 72 space units, unfitted for the installation of 1 OT LV HRC switch disconnectors, for 3.4-pin busbar system, rated current in max. 630 A, plastic covers, 90 degree pressure-twist lock, RAL 7035, Cover design: Closed, can be used from a cabinet depth of 275 mm, WR mounting frame must be ordered separately

This text is machine translated.