• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers Grey 1-pin 16 A 1 maker ABB 2CDD281101R0016

Product type
Circuit breakers
Number of pins
1
Nominal current - rounded value
16 A
Contact type
1 maker
Operating voltage
253 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Color of the dome: Gray
  • Lamp base: -
  • Voltage type AC/DC
  • Max. Lamp power: -
  • Number of contacts as changer: 0
  • Width in division units: 1
  • Installation depth 69
  • Rated current 16
  • Rated breaking capacity: -
  • Min Rated voltage 12
  • Forced separation (according to DIN VDE 0113): Yes
  • Protection class (IP): IP20
  • Number of poles: 1
  • Light bulb: -
  • With signal lamp: No.
  • Short circuit resistance (ICW) 25
  • Switching function: Off switch
  • Number of contacts as NC contact: 0
  • Number of contacts as NO contact: 1
  • Rated voltage 253
Product type

Circuit breakers

Contact type

1 maker

Operating voltage

253 V

Factory colour

Grey

Number of pins

1

Nominal current

16 A

Nominal current - rounded value

16 A

No. of partitions

1

Depth

69 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2318386 Circuit breakers Grey 1-pin 16 A 1 maker ABB 2CDD281101R0016

User & Safety Instructions

User & Safety Instructions 2318386 Circuit breakers Grey 1-pin 16 A 1 maker ABB 2CDD281101R0016

Description

The SD 200 extends the tried and tested system pro M compact® with switch disconnectors. The series is available in 1 to 4-pole versions with rated currents from 16 to 63 A and have isolating characteristics according to DIN EN 60947-3. The SD 200 opens up new possibilities with a rated voltage of 253/440 V AC, a conditional short-circuit resistance of 25 kA, cylinder lift terminal with 2 clamping points and rear plug protection. The “Real CPI” switch position indicator clearly indicates the switching state of the device. A clear full compatibility with all MCB accessories makes it unique in its field.

This text is machine translated.