• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers Grey 1-pin 63 A 1 maker ABB 2CDD271111R0063

Product type
Circuit breakers
Number of pins
1
Nominal current - rounded value
63 A
Contact type
1 maker
Operating voltage
240 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Color of the dome: Gray
  • Lamp base: -
  • Voltage type AC/DC
  • Max. Lamp power: -
  • Number of contacts as changer: 0
  • Width in division units: 1
  • Installation depth 69
  • Rated current 63
  • Rated breaking capacity: -
  • Min Rated voltage 12
  • Forced separation (according to DIN VDE 0113): Yes
  • Protection class (IP): IP20
  • Number of poles: 1
  • Light bulb: -
  • With signal lamp: No.
  • Short circuit resistance (ICW): -
  • Switching function: Off switch
  • Number of contacts as NC contact: 0
  • Number of contacts as NO contact: 1
  • Rated voltage 240
Product type

Circuit breakers

Contact type

1 maker

Operating voltage

240 V

Factory colour

Grey

Number of pins

1

Nominal current

63 A

Nominal current - rounded value

63 A

No. of partitions

1

Depth

69 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2321514 Circuit breakers Grey 1-pin 63 A 1 maker ABB 2CDD271111R0063

User & Safety Instructions

User & Safety Instructions 2321514 Circuit breakers Grey 1-pin 63 A 1 maker ABB 2CDD271111R0063

Description

With the SHD 200, the tried and tested system pro M compact® is extended by a new series of switch disconnectors. The new series is available in a 1- to 4-pole version with rated currents of 16 to 63 A and has isolating characteristics according to DIN EN 60947-3. The operating voltage of 240/415 V AC and a conditional short-circuit resistance of 10 kA ensure a wide range of applications.

This text is machine translated.