
1/3
Image similar
Circuit breakers
4 change-overs
1000 V AC
Grey
4
(W x H x D) 112 x 119 x 87 mm
100 A
100 A
Front wheel drive
112 mm
119 mm
87 mm
0
0
100 A
4
IP20
4
1
TRUE
FALSE
Frame clamp
FALSE
Long turning handle
TRUE
TRUE
TRUE
45 kW
3 kA
Grey
TRUE
FALSE
FALSE
TRUE
TRUE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
100 A
55 kW
FALSE
80
Other
not relevant
Datasheet 2263578 Circuit breakers Grey 100 A 4 change-overs Siemens 3KD30422ME100
User & Safety Instructions 2263578 Circuit breakers Grey 100 A 4 change-overs Siemens 3KD30422ME100
The necessary accessories are required to use the article as described.