
1/3
Image similar
Circuit breakers
4 change-overs
1000 V AC
Grey
4
(W x H x D) 148 x 168 x 97 mm
250 A
250 A
Front wheel drive
148 mm
168 mm
97 mm
0
0
250 A
4
IP00
4
1
TRUE
FALSE
Flat plug-in connection
FALSE
Long turning handle
TRUE
TRUE
TRUE
90 kW
4 kA
Grey
TRUE
FALSE
FALSE
TRUE
TRUE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
250 A
90 kW
FALSE
160
Other
yes
Datasheet 2263588 Circuit breakers Grey 250 A 4 change-overs Siemens 3KD38420NE100
User & Safety Instructions 2263588 Circuit breakers Grey 250 A 4 change-overs Siemens 3KD38420NE100
The necessary accessories are required to use the article as described.