• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers Siemens 3KD03322LG203

1/2
Image similar
Product type
Circuit breakers
Number of pins
3
Number of auxiliary contacts as normally open contact
2
Number of auxiliary contacts as normally closed contact
2
Rated permanent current Iu
63 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breakers

Number of pins

3

2

2

63 A

3

IP10

0

1

TRUE

FALSE

Frame clamp

FALSE

Short thumb-grip

TRUE

TRUE

TRUE

30 kW

2.5 kA

Grey

TRUE

FALSE

FALSE

690 V

FALSE

FALSE

63 A

FALSE

63

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2870072 Circuit breakers Siemens 3KD03322LG203

User & Safety Instructions

User & Safety Instructions 2870072 Circuit breakers Siemens 3KD03322LG203

Description

Switch disconnectors 63A, size 02, 3-pin front-wheel drive middle complete device with direct drive gray frame clamp

This text is machine translated.