• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers Siemens 3VA12251AA360AA0

1/2
Application
Product type
Circuit breakers
Number of pins
3
Rated permanent current Iu
250 A
Number of poles
3
Type of control element
Rocker lever
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breakers

Number of pins

3

250 A

3

Rocker lever

Black

250 A

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2870164 Circuit breakers Siemens 3VA12251AA360AA0

User & Safety Instructions

User & Safety Instructions 2870164 Circuit breakers Siemens 3VA12251AA360AA0

Description

3VA1 IEC frame 250 3-pin SD100, In=250A without overload protection Terminal connection 3VA1 compact circuit breaker variants as circuit breaker variants according to IEC 60947-3. The 3VA compact circuit breakers from Siemens, an important component of the SENTRON protection components for industrial applications and for infrastructure applications, offer the possibility of using the 3VA1 series switch disconnectors in accordance with IEC 60947-3 in compact circuit breaker design, Safe separation of individual plant components from the mains The 3VA compact circuit breakers set standards in flexibility and modular accessories. Uniform accessories for several sizes across all series of the 3VA1 and 3VA2 compact circuit breakers. This version of the 3VA compact circuit breaker is characterized above all by: 1. Compact design. 2. Available as load circuit breaker variants according to IEC 60947-3. 3. Available in 3- and 4-pin versions. 4. Depending on the size: Rated permanent current of 63 A ... 250 A 5. Fixed and plug-in mounting possible. 6. Modular, easy-to-install internal accessory with multiple functions. 7. Universal accessory platform for all 3VA compact circuit breakers.

This text is machine translated.