Cisco CS-MIC-TABLE-J= Microphone White IP-Telephone-Microphone
IP-Telephone-Microphone 80 - 20000 Hz
Cabled Device interface: 4-pin Hirose
White
Technical specifications
Device interface 4-pin Hirose
Factory colour
White
Product type
Microphone
(Ø)
6.39 cm
Height
10.9 mm
Type
IP telephone microphone
Transfer type
Corded
Microphone frequency
80 - 20000 Hz
Quantity per pack
1 Stück(e)
Number of products included
1 Stück(e)
Microphone weight
126 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3864034 Cisco Tischmikrofon Microphone
Description
Cisco TelePresence provides a range of audio coverage solutions for both integrated video systems and custom video installations - either on the table or discreetly through the ceiling. The microphones are optimized for speech and are designed for use in high-quality collaboration meeting rooms.
This text is machine translated.
Description
Cisco TelePresence provides a range of audio coverage solutions for both integrated video systems and custom video installations - either on the table or discreetly through the ceiling. The microphones are optimized for speech and are designed for use in high-quality collaboration meeting rooms.