• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Citel 158206 GAK2.K4(6)x16.K2x16.51-1 Surge protection terminal box Surge protection for: PV systems 60 kA 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Generator connection box

  • Generator connection box for 2 MPP trackers / 4 strings
  • Overvoltage protection integrated
  • Protection class IP65
  • Connection via spring-loaded terminals

Technical specifications

  • Max. Short-circuit current total ΣInA 60 A per MPP
  • Max. Short-circuit current per terminal clamp Inc 40 A.
  • Connection Options
  • Input/output terminal 6(8*)x16mm² Spring-loaded / pole and MPP can be used variably
  • As input or output e.g. 4 in 2 out
  • Earth connection terminal 2x16mm² Spring-loaded
  • Cable entry DIN cable glands M16 to
  • M40 suitable for connection terminals
Product type

Surge protection terminal box

Surge protection for

PV systems

Leakage current

60 kA

Nominal voltage

1000 V

Pick-up time (details)

20 ns

Operating temperature

-15 °C/+35 °C. °C

IP65

Manufacturer part #

158206

Factory colour

Grey

Dim

(W x H x D) 360 x 254 x 111 mm

Width

360 mm

Height

254 mm

Depth

111 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2357958 Citel 158206 GAK2.K4(6)x16.K2x16.51-1 Surge protection terminal box Surge protection for: PV systems 60 kA 1 pc(s)

Description

With the generator connection boxes of the GAK2 series Citel offers a solution to protect photovoltaic systems of all kinds against the effects of lightning and overvoltage. The GAK2 series is designed to protect 2 MPP trackers and maximum system voltages (Ucpv) up to 1200 Vdc. Depending on the configuration, the GAK2 fulfills the normative requirements for all building types with or without external lightning protection system up to lightning protection class I (Iimp = 12.5 kA / pole (10/350)).

This text is machine translated.

Scope of delivery

  • Screw connections, pressure compensation element