• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Citel 158211 GAK2.K2x16.K1x16.51VG-12 Surge protection terminal box Surge protection for: PV systems 60 kA 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Generator connection box

  • GAK for 2 MPP trackers or 2 inverters
  • Overvoltage protection integrated
  • IP65 housing

Technical specifications

Product type

Surge protection terminal box

Surge protection for

PV systems

Leakage current

60 kA

Nominal voltage

1000 V

Pick-up time (details)

20 ns

Operating temperature

-15 °C/+35 °C. °C

IP65

Manufacturer part #

158211

Factory colour

Grey

Dim

(W x H x D) 360 x 254 x 111 mm

Width

360 mm

Height

254 mm

Depth

111 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2357957 Citel 158211 GAK2.K2x16.K1x16.51VG-12 Surge protection terminal box Surge protection for: PV systems 60 kA 1 pc(s)

Description

With the generator connection boxes of the GAK2 series Citel offers a solution to protect photovoltaic systems of all kinds against the effects of lightning and overvoltage. The GAK2 series is designed to protect 2 MPP trackers and maximum system voltages (Ucpv) up to 1200 Vdc. Depending on the configuration, the GAK2 fulfills the normative requirements for all building types with or without external lightning protection system up to lightning protection class I (Iimp = 12.5 kA / pole (10/350)).

This text is machine translated.

Scope of delivery

  • Screw connections, pressure compensation element