There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Surge protection module
Switchboards
60 kA
1000 V
20 ns
-40 °C/+85 °C
IP20
481311
White
IEC 61643-11, EN 61643-11, EN 50539-11 AND UTE C 61-740-51
(W x H x D) 54 x 90 x 80 mm
54 mm
90 mm
80 mm
1 pc(s)
User & Safety Instructions 2357942 Citel 481311 DS50VGPVS-1000G/51 Surge protection module Surge protection for: Switchboards 60 kA 1 pc(s)