Switchboard surge protection
Switchboards
10 kA
24 V
< 1 ns
For 4 - 20 mA current loop
- 40 °C / + 85 °C
IP20
641203
EN 61643-21, IEC 61643-21, UL497A
(W x H x D) 6 x 90 x 56 mm
6 mm
90 mm
56 mm
Yes
1 pc(s)
Datasheet 1900406 Citel 641203 DLC-24D3 (10+3) Switchboard surge protection Surge protection for: Switchboards 10 kA 1 pc(s)
User & Safety Instructions 1900406 Citel 641203 DLC-24D3 (10+3) Switchboard surge protection Surge protection for: Switchboards 10 kA 1 pc(s)