• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Citel 641423 Steuermodul DLATS-P24DC Supply and telecommunication unit Surge protection for: Switchboards 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Surge protection control module

  • Supports up to 24 SPDs
  • 24 V power supply

Technical specifications

  • Elevator terminal min: 0.4 mm² / max.: 1.5 mm²
  • Spring-loaded min. 0.4 mm² / max. 1.5 mm² (/R)
  • Status display Green LED
  • Remote signaling yes
  • Mounting on 35 mm DIN rail
  • Thermoplastic casing material UL94-V0
Product type

Supply and telecommunication unit

Surge protection for

Switchboards

Nominal voltage

24 V

Operating temperature

-40°C/+85 °C

IP20

Manufacturer part #

641423

Factory colour

White

Standards

EN 61643-21, IEC 61643-21, UL497A, GB

Dim

(W x H x D) 13 x 90 x 65 mm

Width

13 mm

Height

90 mm

Depth

65 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2357951 Citel 641423 Steuermodul DLATS-P24DC Supply and telecommunication unit Surge protection for: Switchboards 1 pc(s)

Description

Control module for the overvoltage protection devices of the DLATS-series, connection of up to 24 overvoltage protection devices via ribbon cable, mounting on top hat profile rail 35 mm.
DLATS series surge protectors,
Connection of up to 24 overvoltage protection devices
Via ribbon cable

This text is machine translated.

Features

  • DIN-rail mounting
  • Plug-in protection module
  • Maximum 24 SPDs by the control module

Scope of delivery

  • Ribbon Cables