There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Surge protection module
Switchboards
25 kA
230 V
400 V
20 ns
-40 °C /+85 °C
IP20
821410244
White
DIN EN61643-11, IEC 61643-11, UL 1449 ed.4 Certified IEC 61643-11
(W x H x D) 72 x 90 x 73 mm
72 mm
90 mm
73 mm
1 pc(s)
User & Safety Instructions 2357928 Citel 821410244 DACF25S-31-275 Surge protection module Surge protection for: Switchboards 25 kA 1 pc(s)