• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Citel DAC15CS-11-275 Surge protection module 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Citel surge protection type 3 15KA IP20

  • Telecommunication contact

Technical specifications

  • Circuit disconnection in case of fault: 1
  • Protected phases: I
  • Leakage current impulse, max. 15 KA
  • Connector type, input: Screw terminal
  • Connector type, output: Screw terminal
  • PROTECTION LEVEL L/N 0.9 KV
  • Protection class: I
  • Max. Input voltage AC 275 V
  • Min. Network frequency: 50 Hz
  • Network frequency max. 60 Hz
  • PROTECTION LEVEL N/PE 1.5 KV
Product type

Surge protection module

Operating temperature

- 40 - 85 °C

IP20

Manufacturer part #

DAC15CS-11-275

Type

Type 3

Compatible with (details)

ITE|Industry

Standards

IEC 61347-1|EN 61347-1|UL 1449

Dim

(W x H x D) 18 x 98.8 x 73.5 mm

Width

18 mm

Height

98.8 mm

Depth

73.5 mm

RoHS-compliant

Yes

Content

1 pc(s)

Connections

Screw terminal; Screw terminal

Weight

100 g

Documents & Downloads

Datasheet

Datasheet 3845882 Citel DAC15CS-11-275 Surge protection module 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3845882 Citel DAC15CS-11-275 Surge protection module 1 pc(s)

Description

The compact DAC15CS are type-3 surge protectors and have been designed to protect 1- or multi-phase systems. They are equipped with a pluggable protection module and designed for mounting on DIN rails. The DAC15CS are suitable for supply voltages of 120 V, 230 V or 320 V and all common mains formats (TN, TNC, TNS, TT). The protective circuit of the DAC15CS consists of high-power varistors with a thermal separation device as well as an optical error signaling. Furthermore, they have a potential-free contact for remote signaling.

This text is machine translated.