

Surge protection module
- 40 - 85 °C
IP20
DAC15CS-31-275
Type 3
ITE|Industry
IEC 61347-1|EN 61347-1|UL 1449
(W x H x D) 36 x 98.8 x 73.5 mm
36 mm
98.8 mm
73.5 mm
Yes
1 pc(s)
Screw terminal; Screw terminal
180 g
Datasheet 3845883 Citel DAC15CS-31-275 Surge protection module 1 pc(s)
User & Safety Instructions 3845883 Citel DAC15CS-31-275 Surge protection module 1 pc(s)