• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Citel DAC40CS-31-275 Surge protection module 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Citel surge protection type 2 40KA IP20

  • Telecommunication contact

Technical specifications

  • Circuit disconnection in case of fault: 1
  • Protected phases: III.
  • Leakage current impulse, max. 40 KA
  • Connector type, input: Screw terminal
  • Connector type, output: Screw terminal
  • PROTECTION LEVEL L/N 1.25 KV
  • Protection class: I
  • Max. Input voltage AC 275 V
  • Min. Network frequency: 50 Hz
  • Network frequency max. 60 Hz
  • PROTECTION LEVEL N/PE 1.5 KV
Product type

Surge protection module

Operating temperature

- 40 - 85 °C

IP20

Manufacturer part #

DAC40CS-31-275

Type

Type 2

Compatible with (details)

ITE|Industry

Standards

IEC 61347-1|EN 61347-1|UL 1449

Dim

(W x H x D) 36 x 98.8 x 73.5 mm

Width

36 mm

Height

98.8 mm

Depth

73.5 mm

RoHS-compliant

Yes

Content

1 pc(s)

Connections

Screw terminal; Screw terminal

Weight

180 g

Documents & Downloads

Datasheet

Datasheet 3845885 Citel DAC40CS-31-275 Surge protection module 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3845885 Citel DAC40CS-31-275 Surge protection module 1 pc(s)

Description

The DAC40CS series are compact surge arresters of type 2 or type 3 and are designed to protect single or multi-phase systems. They are equipped with a pluggable protection module and designed for mounting on DIN rails. The DAC40CS series is available for 120 V, 230 V or 400 V power supplies and all common power supply types (TN, TNC, TNS, TT). The protective circuit consists of high-power varistors with a thermal separation device and error notification. A potential-free contact is used for connecting remote signals.

This text is machine translated.