• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Citel DLPM2-230L Surge protection module 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Circuit disconnection in case of fault: 1
  • Protected phases: I
  • Leakage current impulse, max. 10 KA
  • Connector type, input: Screw terminal
  • Load current max. 10 A
  • Connector type, output: Screw terminal
  • PROTECTION LEVEL L/N 1.5 KV
  • II protection rating
Product type

Surge protection module

Operating temperature

- 40 - 85 °C

IP20

Manufacturer part #

DLPM2-230L

Type

Type 2/3

Compatible with (details)

ITE|Industry|Lighting

Standards

IEC 61643-11 EN 61643-11

Dim

(W x H x D) 17.9 x 80 x 38 mm

Width

17.9 mm

Height

80 mm

Depth

38 mm

RoHS-compliant

Yes

Content

1 pc(s)

Connections

Screw terminal; Screw terminal

Weight

63 g

Documents & Downloads

Datasheet

Datasheet 3845888 Citel DLPM2-230L Surge protection module 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3845888 Citel DLPM2-230L Surge protection module 1 pc(s)