• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Citel MJ8-POE-C6A Surge protection module 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Circuit disconnection in case of fault: 1
  • Leakage current impulse, max. 2 KA
  • Load current max. 1 A
  • PROTECTION LEVEL L/N 0.02 KV
  • PROTECTION LEVEL L/PE 0.5 KV
Product type

Surge protection module

Operating temperature

- 40 - 85 °C

IP20

Manufacturer part #

MJ8-POE-C6A

Type

Type 1/2/3

Compatible with (details)

ITE|Industry

Dim

(L x W x H) 55 x 34 x 55 mm

Length

55 mm

Width

34 mm

Height

55 mm

RoHS-compliant

Yes

Content

1 pc(s)

Weight

106 g

Documents & Downloads

Datasheet

Datasheet 3845891 Citel MJ8-POE-C6A Surge protection module 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3845891 Citel MJ8-POE-C6A Surge protection module 1 pc(s)

Description

Hints

IEEE 802.3bt compatible.