• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Citel MLP2-230L-P/DL Surge protection module 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Circuit disconnection in case of fault: 1
  • Protected phases: I
  • Leakage current impulse, max. 10 KA
  • Connector type, input: Screw terminal
  • Load current max. 2.5 A
  • Connector type, output: Screw terminal
  • PROTECTION LEVEL L/N 1.5 KV
  • II protection rating
  • Min. Input voltage AC 230 V
  • Max. Input voltage AC 277 V
Product type

Surge protection module

Operating temperature

- 40 - 85 °C

IP20

Manufacturer part #

MLP2-230L-P/DL

Type

Type 2/3

Compatible with (details)

ITE|Industry|Lighting

Standards

EN 61643-11|IEC 61643-11|UL 1449

Dim

(L x W x H) 91 x 49 x 30 mm

Length

91 mm

Width

49 mm

Height

30 mm

RoHS-compliant

Yes

Content

1 pc(s)

Connections

Screw terminal; Screw terminal

Weight

116 g

Documents & Downloads

Datasheet

Datasheet 3846278 Citel MLP2-230L-P/DL Surge protection module 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3846278 Citel MLP2-230L-P/DL Surge protection module 1 pc(s)

Description

Specially developed overvoltage protection with combined protection for power supply and data cable.

This text is machine translated.

Hints

AC protection in combination with control or data lines (DALI)