• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Citel MLPCH1-230L-V/DL Surge protection module 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Circuit disconnection in case of fault: 1
  • Protected phases: I
  • Leakage current impulse, max. 10 KA
  • Connector type, input: Screw terminal
  • Load current max. 2.5 A
  • Connector type, output: Screw terminal
  • PROTECTION LEVEL L/N 1.5 KV
  • Protection class: I
  • PROTECTION LEVEL L/PE 1.5 KV
Product type

Surge protection module

Operating temperature

- 40 - 85 °C

IP20

Manufacturer part #

MLPCH1-230L-V/DL

Type

Type 2/3

Compatible with (details)

ITE|Industry|Lighting

Standards

IEC 61643-11|EN 61643-11|UL 1449

Dim

(L x W x H) 59 x 40 x 25 mm

Length

59 mm

Width

40 mm

Height

25 mm

RoHS-compliant

Yes

Content

1 pc(s)

Connections

Screw terminal; Screw terminal

Weight

56 g

Documents & Downloads

Datasheet

Datasheet 3845899 Citel MLPCH1-230L-V/DL Surge protection module 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3845899 Citel MLPCH1-230L-V/DL Surge protection module 1 pc(s)