• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Citel MLPM2-230L-R Surge protection module 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Circuit disconnection in case of fault: 1
  • Protected phases: I
  • Leakage current impulse, max. 10 KA
  • Connector type, input: Plug-in terminal
  • Load current max. 10 A
  • Connector type, output: Plug-in terminal
  • PROTECTION LEVEL L/N 1.2 KV
  • II protection rating
  • Max. Input voltage AC 275 V
Product type

Surge protection module

Operating temperature

- 40 - 85 °C

IP20

Manufacturer part #

MLPM2-230L-R

Type

Type 2/3

Compatible with (details)

ITE|Industry|Lighting

Standards

IEC 61643-11 EN 61643-11

Dim

(L x W x H) 60.6 x 40.2 x 18.7 mm

Length

60.6 mm

Width

40.2 mm

Height

18.7 mm

RoHS-compliant

Yes

Content

1 pc(s)

Connections

Plug terminal;Plug terminal

Weight

26 g

Documents & Downloads

Datasheet

Datasheet 3845902 Citel MLPM2-230L-R Surge protection module 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3845902 Citel MLPM2-230L-R Surge protection module 1 pc(s)