• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Citel MLPX2VG-230L-W Surge protection module 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Circuit disconnection in case of fault: 1
  • Protected phases: I
  • Leakage current impulse, max. 10 KA
  • Connection type, input: Stranded wire
  • Load current max. 10 A
  • PROTECTION LEVEL L/N 1.5 KV
  • II protection rating
  • Length of feed line, input: 17 cm
  • Length of feed line, output 17 cm
  • Max. Input voltage AC 277 V
Product type

Surge protection module

Operating temperature

- 40 - 85 °C

IP67

Manufacturer part #

MLPX2VG-230L-W

Type

Type 2/3

Compatible with (details)

ITE|Industry|Lighting

Standards

IEC 61643-11|EN 61643-11|UL 1449

Dim

(L x W x H) 30 x 37 x 30 mm

Length

30 mm

Width

37 mm

Height

30 mm

RoHS-compliant

Yes

Content

1 pc(s)

Connections

Stranded wire;

Weight

37 g

Documents & Downloads

Datasheet

Datasheet 3845907 Citel MLPX2VG-230L-W Surge protection module 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3845907 Citel MLPX2VG-230L-W Surge protection module 1 pc(s)