• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Citel MSB10-24 Surge protection module 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Circuit disconnection in case of fault: 1
  • Protected phases: I
  • Leakage current impulse, max. 10 KA
  • Connection type, input: Stranded wire
  • Connection type, output: Stranded wire
  • PROTECTION LEVEL L/N 0.2 KV
  • Protection class III
  • Length of feed line, input: 15 cm
  • Length of feed line, output 15 cm
  • PROTECTION LEVEL L/PE 0.2 KV
  • Min. Input voltage DC 24 V.
  • Max. Input voltage DC 24 V.
Product type

Surge protection module

Operating temperature

- 40 - 85 °C

IP20

Manufacturer part #

MSB10-24

Type

Type 2/3

Compatible with (details)

ITE|Industry|Lighting

Standards

IEC 61643-11 EN 61643-11

Dim

(L x W x H) 60 x 40 x 24 mm

Length

60 mm

Width

40 mm

Height

24 mm

RoHS-compliant

Yes

Content

1 pc(s)

Connections

Strand;Strands

Weight

100 g

Documents & Downloads

Datasheet

Datasheet 3845908 Citel MSB10-24 Surge protection module 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3845908 Citel MSB10-24 Surge protection module 1 pc(s)