• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Citel MSB10-31-230 Surge protection module 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Circuit disconnection in case of fault: 1
  • Protected phases: I
  • Leakage current impulse, max. 10 KA
  • Connection type, input: Stranded wire
  • Connection type, output: Stranded wire
  • PROTECTION LEVEL L/N 1.5 KV
  • Protection class: I
  • Length of feed line, input: 17 cm
  • Length of feed line, output 17 cm
  • PROTECTION LEVEL L/PE 1.5 KV
Product type

Surge protection module

Operating temperature

- 40 - 85 °C

IP65

Manufacturer part #

MSB10-31-230

Type

Type 2/3

Compatible with (details)

ITE|Industry|Lighting

Standards

IEC 61643-11|EN 61643-11|UL 1449

Dim

(L x W x H) 60 x 40 x 34 mm

Length

60 mm

Width

40 mm

Height

34 mm

RoHS-compliant

Yes

Content

1 pc(s)

Connections

Strand;Strands

Weight

105 g

Documents & Downloads

Datasheet

Datasheet 3845909 Citel MSB10-31-230 Surge protection module 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3845909 Citel MSB10-31-230 Surge protection module 1 pc(s)