

Surge protection module
- 40 - 85 °C
IP20
MSB10-400 DE
Type 2/3
ITE|Industry|Lighting
IEC 61643-11|EN 61643-11|UL 1449
(L x W x H) 60 x 40 x 24 mm
60 mm
40 mm
24 mm
Yes
1 pc(s)
Strand;Strands
100 g
Datasheet 3845910 Citel MSB10-400 DE Surge protection module 1 pc(s)
User & Safety Instructions 3845910 Citel MSB10-400 DE Surge protection module 1 pc(s)