• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Citel PAC25S-10-275 Surge protection module 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Citel surge protection type 2 25KA IP20

  • Telecommunication contact
  • This text is machine translated.

Technical specifications

  • Circuit disconnection in case of fault: 1
  • Protected phases: I
  • Leakage current impulse, max. 25 KA
  • Connection type, input: THT
  • Connection type, output: THT
  • PROTECTION LEVEL L/N 1.1 KV
  • Max. Input voltage AC 275 V
Product type

Surge protection module

Operating temperature

- 40 - 85 °C

IP20

Manufacturer part #

PAC25S-10-275

Type

Type 2

Compatible with (details)

ITE|Industry

Standards

IEC 61643-11 EN 61643-11

Dim

(L x W x H) 42 x 9.6 x 44 mm

Length

42 mm

Width

9.6 mm

Height

44 mm

RoHS-compliant

Yes

Content

1 pc(s)

Connections

THT; THT

Weight

25 g

Documents & Downloads

Datasheet

Datasheet 3845914 Citel PAC25S-10-275 Surge protection module 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3845914 Citel PAC25S-10-275 Surge protection module 1 pc(s)