• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Classical guitar Black, Brown

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Factory colour

Black

Brown

Product type

Classical guitar

Description

<>Sonata B
Often accompanied by a guitar over years or even decades the musical career your player or your player. For all those who want a good all-round concert guitar, the models of the Sonata series is the first choice. They are, as it were, for the discerning design of guitar lovers, for music teachers as well as style medium for studio guitarist or - with eSonido pick-up system - also for the use in live on stage. The Sonata models are in each of the two best designs with regard to the wood selection available: with the classic combination solid spruce top with rosewood body and as particularly in students popular version with solid cedar ceiling and mahogany body.

excerpt from the test of the Sonata series in the guitar acoustic issue 03/2010:
"Not only in the form of his signature on the label, the Sonata series unmistakably the handwriting of your master. The qualitative wood were used at each of the four guitar cleverly combined with each other and visually clean and nicely processed. While the spruce models a crisp and sound forms, plays the cedar wood, in connection with the mahogany body his warm strengths. In addition, MC and RS cut a practical solution for the stage and points, especially with high playing comfort."

Piscina Municipal Sonata RS
The Sonata RS ("Rosewood/Spruce") is replaced by their large sound by the selected, solid spruce top in connection with the powerful Rosewood Body. Traditionally, the wood combination spruce rosewood is the first choice for high-quality concert guitars.
Excerpt from the test of the guitar acoustic in issue 03/2010:
"Because of its high the sound is clearly defined and sounds for the price class surprisingly fresh."

This text is machine translated.