• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clatronic TC 3758 Lint brush 1 pc(s) White blue

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Mini textile cleaner

  • Spring-loaded stainless steel blade
  • Stainless steel foil
  • Convenient one-handed operation

Technical specifications

Factory colour

White blue

Product type

Lint brush

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2298478 Clatronic TC 3758 Lint brush 1 pc(s) White blue

Warranty Terms

Warranty Terms 2298478 Clatronic TC 3758 Lint brush 1 pc(s) White blue

Description

Everyone knows and hates them: Fluff and small nodules on garments. The TC 3758 from Clatronic provides a textile mini cleaner for effective removal of fluff/pilling. In addition to almost all items of clothing such as Wool, cotton, flannel or synthetic fibers can also be used to clean ceilings, carpets, bed linen or seat covers.¹ With the 3-way spring-loaded stainless steel knife and the high-quality stainless steel shaving foil (Ø approx. 32 mm), you can get your clothes back as good as new after the use of the TC 3758. The convenient one-handed operation enables a comfortable handling. Stainless steel knives and lint containers can be removed for easy cleaning of the device. The textile cleaner is also ideal for traveling. Hardly stowed in the suitcase - already the shirt, jacket or blouse are wrinkled or unclean. The handy size of the device is particularly striking. A cleaning brush and a cover cap are included in the delivery.

This text is machine translated.

Features

  • Textile mini cleaner for effective removal of lint and small nodules (Pilling)
  • Can be used for almost all garments such as wool, cotton, flannel, synthetic fibers, etc.
  • Also suitable for blankets, carpets, bed linen or seat covers
  • high-quality stainless steel foil (approx. 0 32 mm)
  • 3-way spring-loaded stainless steel blade (removable for easy cleaning)
  • Easy one-handed operation
  • Small and handy (ideal for traveling)
  • removable and easily washable lint container
  • On/off switch

Scope of delivery

  • Incl. Cleaning brush
  • Cap
  • User manual

Hints

Please test at an invisible location before use.

What kind of Ironing Boards & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)