
Highlights & Details
Clatronic Waffle Waffle WA 3492
- 2 control lights for mains and heating (oven light)Stainless steel insertLarge baking surfaces: Approx. Ø 18 cm (non-stick coating)
Technical specifications
- 220-240V, 50/60Hz, 1000W
- Kitchen appliances features
Non-stick coating
- Product type
Waffle maker
1000 W
- Factory colour
Black
Stainless steel
- Weight
1440
- Width
200 mm
- Height
95 mm
- Depth
260 mm
- Length
300 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2559465 Clatronic WA 3492 Waffle maker Non-stick coating Black, Stainless steel
Datasheet 2559465 Clatronic WA 3492 Waffle maker Non-stick coating Black, Stainless steel
User & Safety Instructions
User & Safety Instructions 2559465 Clatronic WA 3492 Waffle maker Non-stick coating Black, Stainless steel
Warranty Terms
Warranty Terms 2559465 Clatronic WA 3492 Waffle maker Non-stick coating Black, Stainless steel
Description
This text is machine translated.
Features
- Stainless steel insertLarge baking surfaces: Approx. Ø 18 cm (non-stick coating)Preparation in a few minutesHeat-insulated gripContinuously adjustable degree of browning2 control lights for mains and heating (oven light)Overheating protection
Scope of delivery
- WA 3492
- User manual.
























