• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CleanMaxx 15439 Handheld battery vacuum cleaner 3.7 V Bagless

1/19
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

365 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CleanMaxx battery-operated hand vacuum cleaner Auto 6 pcs. 3.7V

  • With convenient suction and blower function for cleanliness in the smallest corners Effective with dust, crumbs & animal hair Li-ion battery with 3.7 V & 1200 mAh – up to 10 minutes running time with constant suction power 2.5 kPa suction power Cordless usage comfort Can be charged comfortably via USB-C.
  • Complete set with nozzles, brush attachment and charging cable Washable EPA filter for clean exhaust air Ideal for car interiors, keyboards, work surfaces and much more Perfect for household, workshop, car, caravan and much more Practical emergency features: With safety belt cutter and hammer for quick breaking of window panes

Technical specifications

Product type

Handheld battery vacuum cleaner

Power supply (LOV)

rechargeable

Rechargeable battery technology

Li-ion

Max. battery life

10 min

Features

Bagless

Vacuum technology

Without pouch

Suction

2.5 kPa

Battery capacity

1200 mAh

Battery voltage

3.7 V

No. of power packs included

1

Weight

210 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740939 CleanMaxx 15439 Handheld battery vacuum cleaner 3.7 V Bagless

Description

No more chance for crumbs, fuzz & Co. With the CleanMaxx 2-in-1 battery vacuum cleaner you always have a quick helper against dust and crumbs at hand. The practical and handy cleaner with 2.5 kPa comes with a special dual function, which means it is a fan and compact vacuum cleaner in just one device! Thus, crumbs can be simply blown out of keyboards, while animal hairs and fluff can be sucked in the zero point of sofas and car seats. Cleaning is extremely straightforward: The small battery-operated vacuum cleaner is not only a light weight (approx. 210 g) among its peers, it can also manage without disturbing cables, WAS gives you maximum flexibility while cleaning. Simply recharge the versatile battery vacuum cleaner via USB-C, and you can suck up to 10 minutes with full power and without annoying interruptions or use the fan. The extensive accessories and the 1200 mAh strong Li-ion battery with 3.7 V make it possible! Small and really flexible – the compact CleanMaxx 2-in-1 battery vacuum cleaner. For targeted cleanliness into the smallest corner. With integrated and washable EPA filter for a clean exhaust air and removable dust collection container (approx. 100 ml).

This text is machine translated.

Scope of delivery

  • 1x handheld vacuum cleaner,
  • 1x crevice nozzle ,
  • 1x brush cap flat for crevice nozzle,
  • 1x fan nozzle large,
  • 1x vacuum nozzle,
  • 1x charging cable USB-C

More interesting products

(*All information is plus legal VAT)