• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cleanroom bag (L x W) 609 mm x 508 mm Transparent Polyethylene (PE) Bag 100 pc(s)

Packaging type
Bag
Product type
Cleanroom bag
Material
Polyethylene (PE)
Material thickness
100 µm
Width
508 mm
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Cleanroom Bag Class 100 - LDPE

  • Heat sealed
  • Material with extremely low gassing
  • Supplied in two packages
  • Thickness: 400 gauge/100 micron

Technical specifications

Packaging type

Bag

Product type

Cleanroom bag

Factory colour

Transparent

Material

Polyethylene (PE)

Material thickness

100 µm

Length

609 mm

Width

508 mm

Dim

(L x W) 609 mm x 508 mm

Content

100 pc(s)

Type

600-0171

Documents & Downloads

Datasheet

Datasheet 3456180 Cleanroom bag (L x W) 609 mm x 508 mm Transparent Polyethylene (PE) Bag 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3456180 Cleanroom bag (L x W) 609 mm x 508 mm Transparent Polyethylene (PE) Bag 100 pc(s)

Description

Class 100 cleanroom bags are made of ultra-pure low density polyethylene and are available in many different sizes.
These hot-sealed bags are manufactured in a Class 100 / ISO 5 cleanroom and provide a secure seal while maintaining a controlled, contamination-free environment. Made from extremely low-gassing materials, they are suitable for Ideal sensitive applications that require minimal contamination. To ensure cleanliness, each bag is delivered in double packs. With a thickness of 400 gauge (100 micrometer), they ensure durability and protection for critical clean room processes. Designed for use in ISO 5 cleanrooms.

This text is machine translated.

Scope of delivery

  • 100 items

What kind of Storage Bags are you looking for?

More interesting products

(*All information is plus legal VAT)